
SZMMSZ4692T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4692T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4692T1GOSCT-ND - Cut Tape (CT) SZMMSZ4692T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4692T1G |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4692T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 µA @ 5.1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4099 TR PBFREE | Central Semiconductor Corp | 5 877 | 1514-CMHZ4099TRPBFREECT-ND | 11,26000 Kč | Direct |
| CMHZ5235B TR PBFREE | Central Semiconductor Corp | 817 | 1514-CMHZ5235BTRPBFREECT-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 100 | 3,03450 Kč | 303,45 Kč |
| 500 | 2,24948 Kč | 1 124,74 Kč |
| 1 000 | 1,99566 Kč | 1 995,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54831 Kč | 4 644,93 Kč |
| 6 000 | 1,39722 Kč | 8 383,32 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

