Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC4307IDD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4307IDD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4307IDD-1#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4307IDD-1#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Current - Supply 8mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-WFDFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-DFN (3x3) |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4307IDD#TRPBF | Analog Devices Inc. | 0 | 505-LTC4307IDD#TRPBFTR-ND | 102,86433 Kč | Parametric Equivalent |
| LTC4308IDD#TRPBF | Analog Devices Inc. | 0 | 505-LTC4308IDD#TRPBFTR-ND | 102,86433 Kč | Parametric Equivalent |
| ISL33001IRT2Z | Renesas Electronics Corporation | 0 | ISL33001IRT2Z-ND | 25,05163 Kč | Direct |
| ISL33001IRT2Z-T | Renesas Electronics Corporation | 0 | ISL33001IRT2Z-T-ND | 23,53112 Kč | Direct |
| ISL33002IRT2Z-T | Renesas Electronics Corporation | 0 | ISL33002IRT2Z-T-ND | 23,53112 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,86433 Kč | 257 160,82 Kč |
| Unit Price without VAT: | 102,86433 Kč |
|---|---|
| Unit Price with VAT: | 124,46584 Kč |





