CAVCH4T245MRSVREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T245RSVR

DigiKey Part Number
296-24366-2-ND - Tape & Reel (TR)
296-24366-1-ND - Cut Tape (CT)
296-24366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC4T245RSVR
Description
IC TRANSLATION TXRX 3.6V 16-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T245RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1023,59700 Kč235,97 Kč
2521,42040 Kč535,51 Kč
10019,02500 Kč1 902,50 Kč
25017,88324 Kč4 470,81 Kč
50017,55234 Kč8 776,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,92910 Kč47 787,30 Kč
6 00015,58679 Kč93 520,74 Kč
9 00015,41527 Kč138 737,43 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč