
CY15B102Q-SXM | |
|---|---|
DigiKey Part Number | 448-CY15B102Q-SXM-ND |
Manufacturer | |
Manufacturer Product Number | CY15B102Q-SXM |
Description | IC FRAM 2MBIT SPI 25MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 25 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 25 MHz |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 795,33000 Kč | 1 795,33 Kč |
| 10 | 1 656,76300 Kč | 16 567,63 Kč |
| 25 | 1 602,57560 Kč | 40 064,39 Kč |
| 50 | 1 562,23440 Kč | 78 111,72 Kč |
| 100 | 1 522,59020 Kč | 152 259,02 Kč |
| Unit Price without VAT: | 1 795,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 172,34930 Kč |



