
CY15B102QN-50SXI | |
|---|---|
DigiKey Part Number | 448-CY15B102QN-50SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B102QN-50SXI |
Description | IC FRAM 2MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tube | Access Time 8 ns |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,55000 Kč | 359,55 Kč |
| 10 | 333,62500 Kč | 3 336,25 Kč |
| 25 | 323,26840 Kč | 8 081,71 Kč |
| 94 | 308,40628 Kč | 28 990,19 Kč |
| 188 | 300,73521 Kč | 56 538,22 Kč |
| 282 | 296,29528 Kč | 83 555,27 Kč |
| 564 | 288,80172 Kč | 162 884,17 Kč |
| Unit Price without VAT: | 359,55000 Kč |
|---|---|
| Unit Price with VAT: | 435,05550 Kč |



