Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLSX3018DTR2G | |
|---|---|
DigiKey Part Number | NLSX3018DTR2GOSTR-ND - Tape & Reel (TR) NLSX3018DTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLSX3018DTR2G |
Description | IC XLTR VL BIDIR 20-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSX3018DTR2G Models |
Category | Voltage - VCCB 1.3 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) | Data Rate 110Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 0.9 V ~ 4.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245BQ,118 | Nexperia USA Inc. | 17 570 | 1727-4396-1-ND | 23,31000 Kč | Similar |
| 74AVC8T245BQ-Q100J | Nexperia USA Inc. | 0 | 1727-8384-1-ND | 25,62000 Kč | Similar |
| 74LVC8T245BQ,118 | Nexperia USA Inc. | 38 | 1727-4416-1-ND | 20,37000 Kč | Similar |
| 74LVCH8T245BQ-Q10J | Nexperia USA Inc. | 0 | 1727-7542-1-ND | 22,47000 Kč | Similar |
| CAVC8T245QRHLRQ1 | Texas Instruments | 745 | 296-24148-1-ND | 52,50000 Kč | Similar |





