Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLVCC3245AIDBREP | |
|---|---|
DigiKey Part Number | 296-22112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVCC3245AIDBREP |
Description | IC XLTR VL BIDIR 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVCC3245AIDBREP Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCC3245ADBR | Texas Instruments | 13 094 | 296-8563-1-ND | 43,68000 Kč | Parametric Equivalent |
| SN74LVCC3245ADBRE4 | Texas Instruments | 0 | SN74LVCC3245ADBRE4-ND | 18,73725 Kč | Parametric Equivalent |
| SN74LVCC3245ADBRG4 | Texas Instruments | 0 | SN74LVCC3245ADBRG4-ND | 18,73725 Kč | Parametric Equivalent |
| 74AVC8T245BQ,118 | Nexperia USA Inc. | 17 570 | 1727-4396-1-ND | 23,31000 Kč | Similar |
| 74AVC8T245PW:112 | Rochester Electronics, LLC | 8 433 | 2156-74AVC8T245PW:112-ND | 30,44710 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,28335 Kč | 126 566,70 Kč |
| Unit Price without VAT: | 63,28335 Kč |
|---|---|
| Unit Price with VAT: | 76,57285 Kč |








