74LVC4245AD-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 409
Unit Price: 115,28000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 023
Unit Price: 115,28000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 348
Unit Price: 115,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 517
Unit Price: 114,44000 Kč
Datasheet

Similar


onsemi
In Stock: 4 628
Unit Price: 16,59000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 55
Unit Price: 132,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 155
Unit Price: 39,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 37,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 420
Unit Price: 47,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 371
Unit Price: 47,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 36,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 801
Unit Price: 51,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 31 182
Unit Price: 31,92000 Kč
Datasheet
Translator Circuit Channel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4245AD-Q100J

DigiKey Part Number
74LVC4245AD-Q100J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC4245AD-Q100J
Description
IC TRANSLTR BIDIRECTIONAL 24SO
Customer Reference
Detailed Description
Translator Circuit Channel 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes