
SN74LVC4245ADWR | |
|---|---|
DigiKey Part Number | 296-14911-2-ND - Tape & Reel (TR) 296-14911-1-ND - Cut Tape (CT) 296-14911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245ADWR |
Description | IC XLTR VL BIDIR 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245ADWR Models |
Category | Voltage - VCCA 4.5 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.7 V ~ 3.6 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH8T245PW,118 | Nexperia USA Inc. | 3 625 | 1727-4419-1-ND | 19,74000 Kč | Similar |
| ADG3300BRUZ-REEL7 | Analog Devices Inc. | 1 990 | 505-ADG3300BRUZ-REEL7CT-ND | 115,28000 Kč | Similar |
| FXMA108BQX | onsemi | 0 | FXMA108BQXFSCT-ND | 16,80000 Kč | Similar |
| MAX3002ETP+ | Analog Devices Inc./Maxim Integrated | 131 | MAX3002ETP+-ND | 187,30000 Kč | Similar |
| NVT2008PW,118 | NXP USA Inc. | 1 667 | 568-5297-1-ND | 29,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 25 | 25,17240 Kč | 629,31 Kč |
| 100 | 22,42590 Kč | 2 242,59 Kč |
| 250 | 21,11392 Kč | 5 278,48 Kč |
| 500 | 20,88252 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,13873 Kč | 38 277,46 Kč |
| 4 000 | 18,69820 Kč | 74 792,80 Kč |
| 6 000 | 18,47761 Kč | 110 865,66 Kč |
| 10 000 | 18,23315 Kč | 182 331,50 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |











