SN74LVCC4245ANSR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,48579 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 20,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 871
Unit Price: 25,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 6 907
Unit Price: 20,37000 Kč
Datasheet

Similar


onsemi
In Stock: 17 563
Unit Price: 21,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 62,44318 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 708
Unit Price: 115,28000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 406
Unit Price: 187,30000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 635
Unit Price: 175,12000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 40,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 366
Unit Price: 49,14000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCC4245ANSR

DigiKey Part Number
296-SN74LVCC4245ANSRTR-ND - Tape & Reel (TR)
296-SN74LVCC4245ANSRCT-ND - Cut Tape (CT)
296-SN74LVCC4245ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCC4245ANSR
Description
IC XLTR VL BIDIR 24-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC4245ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
4.5 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.209", 5.30mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,65648 Kč49 312,96 Kč
4 00024,11431 Kč96 457,24 Kč
6 00023,84295 Kč143 057,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč