Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCC4245ADBR

DigiKey Part Number
296-8565-2-ND - Tape & Reel (TR)
296-8565-1-ND - Cut Tape (CT)
296-8565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCC4245ADBR
Description
IC XLTR VL BIDIR 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC4245ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
4.5 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1035,15100 Kč351,51 Kč
2532,08480 Kč802,12 Kč
10028,70010 Kč2 870,01 Kč
25027,08744 Kč6 771,86 Kč
50027,08322 Kč13 541,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,65648 Kč49 312,96 Kč
4 00024,11431 Kč96 457,24 Kč
6 00023,84295 Kč143 057,70 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč

Other Suppliers on DigiKey

1 067In Stock
Ships from Rochester Electronics, LLC