


CLVCC3245AIPWREP | |
|---|---|
DigiKey Part Number | 296-CLVCC3245AIPWREPTR-ND - Tape & Reel (TR) 296-CLVCC3245AIPWREPCT-ND - Cut Tape (CT) 296-CLVCC3245AIPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVCC3245AIPWREP |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVCC3245AIPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 87,37300 Kč | 873,73 Kč |
| 25 | 80,64080 Kč | 2 016,02 Kč |
| 100 | 73,22630 Kč | 7 322,63 Kč |
| 250 | 69,69320 Kč | 17 423,30 Kč |
| 500 | 67,56358 Kč | 33 781,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 64,36801 Kč | 128 736,02 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |

