
EEF-GX0D561L | |
|---|---|
DigiKey Part Number | PCE5056TR-ND - Tape & Reel (TR) PCE5056CT-ND - Cut Tape (CT) PCE5056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-GX0D561L |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-GX0D561L Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 10.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 560 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 3mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 32,08500 Kč | 320,85 Kč |
| 50 | 25,17240 Kč | 1 258,62 Kč |
| 100 | 22,98860 Kč | 2 298,86 Kč |
| 500 | 19,23164 Kč | 9 615,82 Kč |
| 1 000 | 18,04904 Kč | 18 049,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 16,09629 Kč | 56 337,01 Kč |
| 7 000 | 15,40749 Kč | 107 852,43 Kč |
| 10 500 | 15,06019 Kč | 158 131,99 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |










