
SDT10H50P5-7 | |
|---|---|
DigiKey Part Number | 31-SDT10H50P5-7TR-ND - Tape & Reel (TR) 31-SDT10H50P5-7CT-ND - Cut Tape (CT) 31-SDT10H50P5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT10H50P5-7 |
Description | DIODE SCHOTTKY 50V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 300 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 8,25430 Kč | 825,43 Kč |
| 500 | 6,33468 Kč | 3 167,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,39985 Kč | 8 099,77 Kč |
| 3 000 | 4,92886 Kč | 14 786,58 Kč |
| 4 500 | 4,68885 Kč | 21 099,83 Kč |
| 7 500 | 4,41907 Kč | 33 143,02 Kč |
| 10 500 | 4,25931 Kč | 44 722,76 Kč |
| 15 000 | 4,10402 Kč | 61 560,30 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |










