
TPS55285VALR | |
|---|---|
DigiKey Part Number | 296-TPS55285VALRTR-ND - Tape & Reel (TR) 296-TPS55285VALRCT-ND - Cut Tape (CT) 296-TPS55285VALRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55285VALR |
Description | 22V 8A BUCK-BOOST CONVERTER WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.4V 1 Output 7A 15-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 22V |
Part Status Active | Current - Output |
Function Step-Up/Step-Down | Frequency - Switching 400kHz, 800kHz, 1.6MHz, 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.4V | Supplier Device Package 15-WQFN-HR (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 65,89200 Kč | 658,92 Kč |
| 25 | 60,59200 Kč | 1 514,80 Kč |
| 100 | 54,74810 Kč | 5 474,81 Kč |
| 250 | 51,96248 Kč | 12 990,62 Kč |
| 500 | 51,72438 Kč | 25 862,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,19594 Kč | 141 587,82 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |











