
TPS552852VALR | |
|---|---|
DigiKey Part Number | 296-TPS552852VALRTR-ND - Tape & Reel (TR) 296-TPS552852VALRCT-ND - Cut Tape (CT) 296-TPS552852VALRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS552852VALR |
Description | 22V 8A BUCK-BOOST CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A (Switch) 15-PowerWFQFN |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 15V |
Part Status Active | Current - Output |
Function Step-Up/Step-Down | Frequency - Switching 2.1MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.4V | Supplier Device Package 15-WQFN-HR (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 53,13320 Kč | 1 328,33 Kč |
| 100 | 47,91110 Kč | 4 791,11 Kč |
| 250 | 45,42120 Kč | 11 355,30 Kč |
| 500 | 44,97772 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,15727 Kč | 123 471,81 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


