
TMUXHS221FRSWR | |
|---|---|
DigiKey Part Number | 296-TMUXHS221FRSWRTR-ND - Tape & Reel (TR) 296-TMUXHS221FRSWRCT-ND - Cut Tape (CT) 296-TMUXHS221FRSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS221FRSWR |
Description | DUAL 2:1 USB 2.0 MUX/DEMUX WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 13Ohm 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 250µs, 1µs |
Manufacturer Texas Instruments | -3db Bandwidth 1.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 180nA |
Switch Circuit SPDT - Open/Closed | Crosstalk -90dB @ 240MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 13Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 1.7Ohm | Supplier Device Package 10-UQFN (1.8x1.4) |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 25 | 14,29840 Kč | 357,46 Kč |
| 100 | 12,60300 Kč | 1 260,30 Kč |
| 250 | 11,79504 Kč | 2 948,76 Kč |
| 500 | 11,30786 Kč | 5 653,93 Kč |
| 1 000 | 11,00858 Kč | 11 008,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,41086 Kč | 31 232,58 Kč |
| 6 000 | 10,16834 Kč | 61 010,04 Kč |
| 9 000 | 10,04688 Kč | 90 421,92 Kč |
| 15 000 | 9,91233 Kč | 148 684,95 Kč |
| 21 000 | 9,83368 Kč | 206 507,28 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |




