New Product
Buck Switching Regulator IC Positive Adjustable 1V (5V) 1 Output 600mA 9-PowerWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR604065SRAKRQ1

DigiKey Part Number
296-LMR604065SRAKRQ1TR-ND - Tape & Reel (TR)
296-LMR604065SRAKRQ1CT-ND - Cut Tape (CT)
296-LMR604065SRAKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR604065SRAKRQ1
Description
AUTOMOTIVE 36V, 600MA SYNCHRONOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V (5V) 1 Output 600mA 9-PowerWQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
Voltage - Input (Max)
36V
Supplier Device Package
9-WQFN-HR (2.5x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,75000 Kč37,75 Kč
1027,78000 Kč277,80 Kč
2525,26840 Kč631,71 Kč
10022,50520 Kč2 250,52 Kč
25021,18668 Kč5 296,67 Kč
50020,39126 Kč10 195,63 Kč
1 00020,32598 Kč20 325,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,92790 Kč56 783,70 Kč
6 00018,53223 Kč111 193,38 Kč
9 00018,33402 Kč165 006,18 Kč
Manufacturers Standard Package
Unit Price without VAT:37,75000 Kč
Unit Price with VAT:45,67750 Kč