New Product
Power Switch/Driver 1:1 N-Channel 3A 4-UQFN-HR (0.85x0.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22991CRAAR

DigiKey Part Number
296-TPS22991CRAARTR-ND - Tape & Reel (TR)
296-TPS22991CRAARCT-ND - Cut Tape (CT)
296-TPS22991CRAARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22991CRAAR
Description
5V, 3A, 25M LOAD SWITCH WITH OPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 4-UQFN-HR (0.85x0.75)
Datasheet
 Datasheet
EDA/CAD Models
TPS22991CRAAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
25mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
4-UQFN-HR (0.85x0.75)
Interface
On/Off
Package / Case
Voltage - Load
1V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,28400 Kč42,84 Kč
253,80480 Kč95,12 Kč
1003,26520 Kč326,52 Kč
2503,00944 Kč752,36 Kč
5002,85488 Kč1 427,44 Kč
1 0002,72785 Kč2 727,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,57100 Kč7 713,00 Kč
6 0002,49421 Kč14 965,26 Kč
9 0002,45574 Kč22 101,66 Kč
15 0002,41313 Kč36 196,95 Kč
21 0002,38823 Kč50 152,83 Kč
30 0002,36427 Kč70 928,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč