
TPS7A20115PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A20115PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A20115PDQNRCT-ND - Cut Tape (CT) 296-TPS7A20115PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20115PDQNR |
Description | 300MA ULTRA-LOW-NOISE LOW-IQ LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20115PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 95dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.15V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.49V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 25 | 5,69760 Kč | 142,44 Kč |
| 100 | 4,93230 Kč | 493,23 Kč |
| 250 | 4,56820 Kč | 1 142,05 Kč |
| 500 | 4,34878 Kč | 2 174,39 Kč |
| 1 000 | 4,16818 Kč | 4 168,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94510 Kč | 11 835,30 Kč |
| 6 000 | 3,83588 Kč | 23 015,28 Kč |
| 9 000 | 3,78119 Kč | 34 030,71 Kč |
| 15 000 | 3,72058 Kč | 55 808,70 Kč |
| 21 000 | 3,68517 Kč | 77 388,57 Kč |
| 30 000 | 3,65108 Kč | 109 532,40 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |







