
DRV8434PWPR | |
|---|---|
DigiKey Part Number | 296-DRV8434PWPRTR-ND - Tape & Reel (TR) 296-DRV8434PWPRCT-ND - Cut Tape (CT) 296-DRV8434PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434PWPR |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8434PWPR Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 48V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 48V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface Step/Direction | Supplier Device Package 28-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 60,54400 Kč | 605,44 Kč |
| 25 | 55,60080 Kč | 1 390,02 Kč |
| 100 | 50,17830 Kč | 5 017,83 Kč |
| 250 | 47,59140 Kč | 11 897,85 Kč |
| 500 | 47,22520 Kč | 23 612,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,39471 Kč | 108 486,78 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |







