


DRV8434APWPR | |
|---|---|
DigiKey Part Number | 296-DRV8434APWPRTR-ND - Tape & Reel (TR) 296-DRV8434APWPRCT-ND - Cut Tape (CT) 296-DRV8434APWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434APWPR |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8434APWPR Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 48V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 48V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface SPI, Step/Direction | Supplier Device Package 28-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8434SPWPR | Texas Instruments | 3 106 | 296-DRV8434SPWPRCT-ND | 95,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 10 | 69,11500 Kč | 691,15 Kč |
| 25 | 63,57600 Kč | 1 589,40 Kč |
| 100 | 57,50070 Kč | 5 750,07 Kč |
| 250 | 54,60220 Kč | 13 650,55 Kč |
| 500 | 54,46872 Kč | 27 234,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,89954 Kč | 124 748,85 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |



