Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22914BYFPR

DigiKey Part Number
296-TPS22914BYFPRTR-ND - Tape & Reel (TR)
296-TPS22914BYFPRCT-ND - Cut Tape (CT)
296-TPS22914BYFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22914BYFPR
Description
IC PWR SWITCH N-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22914BYFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
37mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-DSBGA
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.05V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,47300 Kč44,73 Kč
253,97280 Kč99,32 Kč
1003,41430 Kč341,43 Kč
2503,14888 Kč787,22 Kč
5002,98844 Kč1 494,22 Kč
1 0002,85657 Kč2 856,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,69355 Kč8 080,65 Kč
6 0002,61373 Kč15 682,38 Kč
9 0002,57377 Kč23 163,93 Kč
15 0002,52950 Kč37 942,50 Kč
21 0002,50362 Kč52 576,02 Kč
30 0002,47872 Kč74 361,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč