
TPS7A20C285PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A20C285PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A20C285PYCKRCT-ND - Cut Tape (CT) 296-TPS7A20C285PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20C285PYCKR |
Description | IC REG LIN 2.85V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20C285PYCKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 18.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 95dB ~ 36dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.85V | Package / Case 4-XFBGA, DSBGA |
Voltage Dropout (Max) 0.14V @ 300mA | Supplier Device Package 4-DSBGA (0.62x0.62) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 250 | 3,00944 Kč | 752,36 Kč |
| 500 | 2,85488 Kč | 1 427,44 Kč |
| 1 000 | 2,72785 Kč | 2 727,85 Kč |
| 2 500 | 2,60224 Kč | 6 505,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,43099 Kč | 29 171,88 Kč |
| 24 000 | 2,37898 Kč | 57 095,52 Kč |
| 36 000 | 2,35293 Kč | 84 705,48 Kč |
| 60 000 | 2,32406 Kč | 139 443,60 Kč |
| 84 000 | 2,30719 Kč | 193 803,96 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











