
APXJ160ARA271MF80J | |
|---|---|
DigiKey Part Number | 565-APXJ160ARA271MF80JTR-ND - Tape & Reel (TR) 565-APXJ160ARA271MF80JCT-ND - Cut Tape (CT) 565-APXJ160ARA271MF80JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ160ARA271MF80J |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ160ARA271MF80J Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 254 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.08 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 270 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 50 | 10,70900 Kč | 535,45 Kč |
| 100 | 9,63390 Kč | 963,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,28281 Kč | 6 554,53 Kč |
| 1 800 | 6,78411 Kč | 12 211,40 Kč |
| 2 700 | 6,53256 Kč | 17 637,91 Kč |
| 4 500 | 6,25208 Kč | 28 134,36 Kč |
| 6 300 | 6,08725 Kč | 38 349,68 Kč |
| 9 000 | 5,92802 Kč | 53 352,18 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




