
APXJ6R3ARA561MF80G | |
|---|---|
DigiKey Part Number | 565-APXJ6R3ARA561MF80GTR-ND - Tape & Reel (TR) 565-APXJ6R3ARA561MF80GCT-ND - Cut Tape (CT) 565-APXJ6R3ARA561MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ6R3ARA561MF80G |
Description | CAP ALUM POLY 560UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ6R3ARA561MF80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 50 | 9,64640 Kč | 482,32 Kč |
| 100 | 8,66380 Kč | 866,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,51008 Kč | 5 859,07 Kč |
| 1 800 | 6,05349 Kč | 10 896,28 Kč |
| 2 700 | 5,82306 Kč | 15 722,26 Kč |
| 4 500 | 5,56615 Kč | 25 047,68 Kč |
| 6 300 | 5,41512 Kč | 34 115,26 Kč |
| 9 000 | 5,26928 Kč | 47 423,52 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



