220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPF220M9L

DigiKey Part Number
P123506TR-ND - Tape & Reel (TR)
P123506CT-ND - Cut Tape (CT)
P123506DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPF220M9L
Description
CAP TANT POLY 220UF 6.3V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPF220M9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D227M006ATE009KEMET1 813399-4042-1-ND48,30000 KčDirect
T520V227M006ATE009KEMET9 380399-4085-1-ND52,29000 KčDirect
In-Stock: 8 435
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
1072,48500 Kč724,85 Kč
5061,17140 Kč3 058,57 Kč
10057,67100 Kč5 767,10 Kč
50051,74916 Kč25 874,58 Kč
1 00050,61274 Kč50 612,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,60548 Kč116 513,70 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč