


T520V227M006ATE009 | |
|---|---|
DigiKey Part Number | 399-4085-2-ND - Tape & Reel (TR) 399-4085-1-ND - Cut Tape (CT) 399-4085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M006ATE009 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M006ATE009 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 35,80200 Kč | 358,02 Kč |
| 50 | 29,22500 Kč | 1 461,25 Kč |
| 100 | 27,19660 Kč | 2 719,66 Kč |
| 500 | 23,76470 Kč | 11 882,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,70220 Kč | 22 702,20 Kč |
| 3 000 | 21,38891 Kč | 64 166,73 Kč |
| 5 000 | 20,90305 Kč | 104 515,25 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

