Regulator Output DC-DC Controller IC PG-VQFN-40-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXE1410CDMG003XTMA1

DigiKey Part Number
448-PXE1410CDMG003XTMA1TR-ND - Tape & Reel (TR)
448-PXE1410CDMG003XTMA1CT-ND - Cut Tape (CT)
448-PXE1410CDMG003XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXE1410CDMG003XTMA1
Description
IC CTLR PRIMARION 40VQFN
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC PG-VQFN-40-13
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Infineon Technologies
Package / Case
40-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
PG-VQFN-40-13
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
1094,70100 Kč947,01 Kč
2587,28440 Kč2 182,11 Kč
10079,12890 Kč7 912,89 Kč
25075,23836 Kč18 809,59 Kč
50072,89288 Kč36 446,44 Kč
1 00070,96316 Kč70 963,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00068,06754 Kč272 270,16 Kč
Manufacturers Standard Package
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč