
TDA21472AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA21472AUMA1TR-ND - Tape & Reel (TR) 448-TDA21472AUMA1CT-ND - Cut Tape (CT) 448-TDA21472AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA21472AUMA1 |
Description | IC GATE DRVR C_IFX POWERSTAGE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Driver PG-IQFN-39-2 |
Datasheet | Datasheet |
EDA/CAD Models | TDA21472AUMA1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Series | Package / Case 39-PowerVFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package PG-IQFN-39-2 |
Part Status Active | Base Product Number |
Voltage - Supply 4.25V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 90,29100 Kč | 902,91 Kč |
| 25 | 83,17720 Kč | 2 079,43 Kč |
| 100 | 75,34080 Kč | 7 534,08 Kč |
| 250 | 71,60652 Kč | 17 901,63 Kč |
| 500 | 69,35640 Kč | 34 678,20 Kč |
| 1 000 | 67,50353 Kč | 67 503,53 Kč |
| 2 500 | 65,54786 Kč | 163 869,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 64,36970 Kč | 321 848,50 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |










