
IR38164MTRPBFAUMA1 | |
|---|---|
DigiKey Part Number | 448-IR38164MTRPBFAUMA1TR-ND - Tape & Reel (TR) 448-IR38164MTRPBFAUMA1CT-ND - Cut Tape (CT) 448-IR38164MTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR38164MTRPBFAUMA1 |
Description | IC REG BUCK ADJ 30A 24PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 30A 24-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR38164MTRPBFAUMA1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Last Time Buy | Frequency - Switching 500kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-PQFN (5x7) |
Voltage - Input (Min) 1.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 112,23400 Kč | 1 122,34 Kč |
| 25 | 103,64600 Kč | 2 591,15 Kč |
| 100 | 94,21170 Kč | 9 421,17 Kč |
| 250 | 89,71184 Kč | 22 427,96 Kč |
| 500 | 86,99934 Kč | 43 499,67 Kč |
| 1 000 | 84,76683 Kč | 84 766,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 81,41749 Kč | 325 669,96 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |











