
IR35215MTRPBF | |
|---|---|
DigiKey Part Number | 448-IR35215MTRPBFTR-ND - Tape & Reel (TR) 448-IR35215MTRPBFCT-ND - Cut Tape (CT) 448-IR35215MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR35215MTRPBF |
Description | IC CONTROLLER MULTIPHASE 40QFN |
Customer Reference | |
Detailed Description | Multiphase Controller PMIC 32-MLPQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IR35215MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Multiphase Controller | |
Current - Supply | 10mA | |
Voltage - Supply | 4.75V ~ 7.5V | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-MLPQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 107,51000 Kč | 1 075,10 Kč |
| 25 | 99,44640 Kč | 2 486,16 Kč |
| 100 | 90,59800 Kč | 9 059,80 Kč |
| 250 | 86,37820 Kč | 21 594,55 Kč |
| 500 | 83,83578 Kč | 41 917,89 Kč |
| 1 000 | 81,74248 Kč | 81 742,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,15686 Kč | 237 470,58 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |











