Direct

MPM3833CGRH-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3833CGRH-ZTR-ND - Tape & Reel (TR) 1589-MPM3833CGRH-ZCT-ND - Cut Tape (CT) 1589-MPM3833CGRH-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3833CGRH-Z |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3833CGRH-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Efficiency 82% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 18-PowerLFQFN Module |
Voltage - Input (Min) 2.75V | Size / Dimension 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) |
Voltage - Input (Max) 6V | Supplier Device Package 18-QFN (2.5x3.5) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3833CGRH-P | Monolithic Power Systems Inc. | 698 | 1589-2002-1-ND | 64,46000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 250 | 32,86944 Kč | 8 217,36 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,77936 Kč | 74 448,40 Kč |
| 5 000 | 29,17840 Kč | 145 892,00 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |












