
MPM3695GMQ-10-0022 | |
|---|---|
DigiKey Part Number | 1589-MPM3695GMQ-10-0022-ND |
Manufacturer | |
Manufacturer Product Number | MPM3695GMQ-10-0022 |
Description | DC DC CONVERTER 0.5-5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5V 10A 3.3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3695GMQ-10-0022 Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, PMBus™, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 45-PowerFLGA Module |
Voltage - Input (Min) 3.3V | Size / Dimension 0.31" L x 0.31" W x 0.08" H (8.0mm x 8.0mm x 2.0mm) |
Voltage - Input (Max) 16V | Supplier Device Package 45-LGA (8x8) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,83000 Kč | 229,83 Kč |
| 10 | 179,67000 Kč | 1 796,70 Kč |
| 25 | 167,14440 Kč | 4 178,61 Kč |
| 100 | 153,37550 Kč | 15 337,55 Kč |
| 250 | 146,81520 Kč | 36 703,80 Kč |
| 500 | 142,86060 Kč | 71 430,30 Kč |
| 1 250 | 138,68607 Kč | 173 357,59 Kč |
| Unit Price without VAT: | 229,83000 Kč |
|---|---|
| Unit Price with VAT: | 278,09430 Kč |











