
EVM3695-10-MQ-10A | |
|---|---|
DigiKey Part Number | 1589-EVM3695-10-MQ-10A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3695-10-MQ-10A |
Description | EVAL BOARD FOR MPM369510 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPM3695-10 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 4V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 800kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MPM3695-10 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |


