
TPS51200QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-25411-2-ND - Tape & Reel (TR) 296-25411-1-ND - Cut Tape (CT) 296-25411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200QDRCRQ1 |
Description | IC REG CONV DDR 1OUT 10VSON |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200QDRCRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications Converter, DDR | Package / Case 10-VFDFN Exposed Pad |
Voltage - Input 2.38V ~ 3.5V | Supplier Device Package 10-VSON (3x3) |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS51200AQDRCRQ1 | Texas Instruments | 7 363 | 296-TPS51200AQDRCRQ1CT-ND | 44,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 25,25640 Kč | 631,41 Kč |
| 100 | 22,49100 Kč | 2 249,10 Kč |
| 250 | 21,17104 Kč | 5 292,76 Kč |
| 500 | 20,37520 Kč | 10 187,60 Kč |
| 1 000 | 20,30423 Kč | 20 304,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,91122 Kč | 56 733,66 Kč |
| 6 000 | 18,51534 Kč | 111 092,04 Kč |
| 9 000 | 18,31707 Kč | 164 853,63 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |












