


B57861S0103A043 | |
|---|---|
DigiKey Part Number | 495-6714-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0103A043 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0103A043 Models |
Category | B25/100 3988K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Series | Power - Max 60 mW |
Packaging Bulk | Length - Lead Wire 3.70" (94.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 5 | 53,20800 Kč | 266,04 Kč |
| 10 | 50,81500 Kč | 508,15 Kč |
| 25 | 47,96800 Kč | 1 199,20 Kč |
| 50 | 46,01920 Kč | 2 300,96 Kč |
| 100 | 44,23860 Kč | 4 423,86 Kč |
| 500 | 40,65254 Kč | 20 326,27 Kč |
| 1 000 | 39,31750 Kč | 39 317,50 Kč |
| 5 000 | 36,62858 Kč | 183 142,90 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |











