



282837-4 | |
|---|---|
DigiKey Part Number | A124423-ND |
Manufacturer | |
Manufacturer Product Number | 282837-4 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282837-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 25,17300 Kč | 251,73 Kč |
| 25 | 21,92320 Kč | 548,08 Kč |
| 50 | 19,81680 Kč | 990,84 Kč |
| 150 | 17,12233 Kč | 2 568,35 Kč |
| 300 | 15,79943 Kč | 4 739,83 Kč |
| 600 | 14,73128 Kč | 8 838,77 Kč |
| 1 050 | 14,02920 Kč | 14 730,66 Kč |
| 5 100 | 12,64645 Kč | 64 496,89 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |









