
MPM3833CGRH-P | |
|---|---|
DigiKey Part Number | 1589-2002-2-ND - Tape & Reel (TR) 1589-2002-1-ND - Cut Tape (CT) 1589-2002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3833CGRH-P |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3833CGRH-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Efficiency 82% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 18-PowerLFQFN Module |
Voltage - Input (Min) 2.75V | Size / Dimension 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) |
Voltage - Input (Max) 6V | Supplier Device Package 18-QFN (2.5x3.5) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 25 | 44,18800 Kč | 1 104,70 Kč |
| 100 | 39,72190 Kč | 3 972,19 Kč |
| 250 | 37,59228 Kč | 9 398,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,30890 Kč | 18 154,45 Kč |
| 1 000 | 35,25270 Kč | 35 252,70 Kč |
| 1 500 | 34,72397 Kč | 52 085,96 Kč |
| 2 500 | 34,13762 Kč | 85 344,05 Kč |
| 3 500 | 33,79520 Kč | 118 283,20 Kč |
| 5 000 | 33,46581 Kč | 167 329,05 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |











