
MPM3810GQB-P | |
|---|---|
DigiKey Part Number | 1589-1265-2-ND - Tape & Reel (TR) 1589-1265-1-ND - Cut Tape (CT) 1589-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3810GQB-P |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1.2A 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3810GQB-P Models |
Category | Current - Output (Max) 1.2A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-PowerVFQFN Module |
Voltage - Input (Min) 2.5V | Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) |
Voltage - Input (Max) 6V | Supplier Device Package 12-QFN (3x2.5) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 100 | 32,12270 Kč | 3 212,27 Kč |
| 250 | 30,34128 Kč | 7 585,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,26702 Kč | 14 633,51 Kč |
| 1 000 | 28,38321 Kč | 28 383,21 Kč |
| 1 500 | 27,94050 Kč | 41 910,75 Kč |
| 2 500 | 27,45010 Kč | 68 625,25 Kč |
| 3 500 | 27,16343 Kč | 95 072,01 Kč |
| 5 000 | 26,88777 Kč | 134 438,85 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |










