
TDA21590AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA21590AUMA1TR-ND - Tape & Reel (TR) 448-TDA21590AUMA1CT-ND - Cut Tape (CT) 448-TDA21590AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA21590AUMA1 |
Description | IC REG BUCK 39QFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 39-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA21590AUMA1 Models |
Category | Number of Outputs 1 |
Mfr | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Function Step-Down | Supplier Device Package PG-IQFN-39 |
Output Configuration Positive | Base Product Number |
Topology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 94,70100 Kč | 947,01 Kč |
| 25 | 87,28440 Kč | 2 182,11 Kč |
| 100 | 79,12890 Kč | 7 912,89 Kč |
| 250 | 75,23836 Kč | 18 809,59 Kč |
| 500 | 72,89288 Kč | 36 446,44 Kč |
| 1 000 | 70,96316 Kč | 70 963,16 Kč |
| 2 500 | 68,92594 Kč | 172 314,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 67,69797 Kč | 338 489,85 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |










