



QTH-060-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM8189-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-L-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-01-C-D-A | Samtec Inc. | 61 | 612-QTH-060-01-C-D-A-ND | 485,47000 Kč | Similar |
| QTH-060-01-F-D-A | Samtec Inc. | 1 353 | SAM10669-ND | 141,95000 Kč | Similar |
| QTH-060-01-H-D-A | Samtec Inc. | 38 | SAM12792-ND | 501,01000 Kč | Similar |
| QTH-060-01-L-D-A-TR | Samtec Inc. | 370 | 612-QTH-060-01-L-D-A-TRCT-ND | 161,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 48 | 127,24792 Kč | 6 107,90 Kč |
| 144 | 115,06903 Kč | 16 569,94 Kč |
| 288 | 104,15007 Kč | 29 995,22 Kč |
| 528 | 97,01155 Kč | 51 222,10 Kč |
| 1 056 | 92,65367 Kč | 97 842,28 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |


















