
QSH-060-01-L-D-A-RT1 | |
|---|---|
DigiKey Part Number | SAM10653-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-L-D-A-RT1 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-L-D-A-RT1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,25000 Kč | 430,25 Kč |
| 39 | 334,13205 Kč | 13 031,15 Kč |
| Unit Price without VAT: | 430,25000 Kč |
|---|---|
| Unit Price with VAT: | 520,60250 Kč |


















