



QTH-060-04-L-D-A | |
|---|---|
DigiKey Part Number | SAM8192-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-04-L-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-04-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.600" (15.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-04-C-D-A | Samtec Inc. | 31 | 612-QTH-060-04-C-D-A-ND | 22,34000 Kč | Similar |
| QTH-060-04-F-D-A | Samtec Inc. | 7 | SAM10672-ND | 18,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,38000 Kč | 521,38 Kč |
| 40 | 401,01975 Kč | 16 040,79 Kč |
| 80 | 391,25575 Kč | 31 300,46 Kč |
| 120 | 387,75433 Kč | 46 530,52 Kč |
| Unit Price without VAT: | 521,38000 Kč |
|---|---|
| Unit Price with VAT: | 630,86980 Kč |









