
QSH-060-01-F-D-A-RT1 | |
|---|---|
DigiKey Part Number | QSH-060-01-F-D-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-F-D-A-RT1 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-F-D-A-RT1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 260,18128 Kč | 10 147,07 Kč |
| Unit Price without VAT: | 260,18128 Kč |
|---|---|
| Unit Price with VAT: | 314,81935 Kč |












