
QTH-060-01-H-D-A-K | |
|---|---|
DigiKey Part Number | QTH-060-01-H-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-H-D-A-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-H-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-01-C-D-A-K | Samtec Inc. | 46 | QTH-060-01-C-D-A-K-ND | 489,25000 Kč | Similar |
| QTH-060-01-F-D-A-K | Samtec Inc. | 31 | QTH-060-01-F-D-A-K-ND | 144,26000 Kč | Similar |
| QTH-060-01-H-D-A-K-TR | Samtec Inc. | 724 | 612-QTH-060-01-H-D-A-K-TRCT-ND | 403,16000 Kč | Similar |
| QTH-060-01-L-D-A-K | Samtec Inc. | 1 107 | SAM10670-ND | 167,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,79000 Kč | 504,79 Kč |
| 48 | 425,18333 Kč | 20 408,80 Kč |
| Unit Price without VAT: | 504,79000 Kč |
|---|---|
| Unit Price with VAT: | 610,79590 Kč |









