



QTH-060-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM10670-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-L-D-A-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 48 | 128,71771 Kč | 6 178,45 Kč |
| 144 | 116,32889 Kč | 16 751,36 Kč |
| 288 | 105,20069 Kč | 30 297,80 Kč |
| 528 | 97,85108 Kč | 51 665,37 Kč |
| 1 056 | 93,20488 Kč | 98 424,35 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |








