HQCD-060-40.00-TED-SED-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5 601,58000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 17
Unit Price: 6 896,16000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5 075,85000 Kč
Datasheet
120 Position Cable Assembly Rectangular Card Edge to Card Edge 3.33' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQCD-060-40.00-TED-SED-1

DigiKey Part Number
612-HQCD-060-40.00-TED-SED-1-ND
Manufacturer
Manufacturer Product Number
HQCD-060-40.00-TED-SED-1
Description
CBL ASSM M-F 120POS 40" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 Position Cable Assembly Rectangular Card Edge to Card Edge 3.33' (1.02m)
Datasheet
 Datasheet
EDA/CAD Models
HQCD-060-40.00-TED-SED-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.020" (0.50mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.010" (0.25mm)
Series
Length
3.33' (1.02m)
Packaging
Bulk
Color
Blue, Ribbon
Part Status
Active
Shielding
Shielded
Connector Type
Card Edge to Card Edge
Cable Termination
IDC
Number of Positions
120
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HQCD-060-40.00-TED-SED-1-BSamtec Inc.0612-HQCD-060-40.00-TED-SED-1-B-ND5 601,58000 KčParametric Equivalent
HQCD-060-40.00-TEU-SEU-1Samtec Inc.17612-HQCD-060-40.00-TEU-SEU-1-ND6 896,16000 KčParametric Equivalent
HQCD-060-40.00-TEU-SEU-1-BSamtec Inc.0612-HQCD-060-40.00-TEU-SEU-1-B-ND5 075,85000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 639,85000 Kč5 639,85 Kč
Manufacturers Standard Package
Unit Price without VAT:5 639,85000 Kč
Unit Price with VAT:6 824,21850 Kč