Parametric Equivalent

HQCD-060-40.00-TTR-STR-1 | |
|---|---|
DigiKey Part Number | 612-HQCD-060-40.00-TTR-STR-1-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-060-40.00-TTR-STR-1 |
Description | CBL ASSM M-F 120POS 40" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Cable Assembly Rectangular Socket to Plug 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-060-40.00-TTR-STR-1 Models |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.010" (0.25mm) |
Series | Length 3.33' (1.02m) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Shielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 120 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HQCD-060-40.00-TTR-STR-1-B | Samtec Inc. | 0 | 612-HQCD-060-40.00-TTR-STR-1-B-ND | 5 561,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 561,32000 Kč | 5 561,32 Kč |
| Unit Price without VAT: | 5 561,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 729,19720 Kč |



