
QTH-060-01-F-D-A-K | |
|---|---|
DigiKey Part Number | QTH-060-01-F-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-F-D-A-K |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-F-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-01-C-D-A-K | Samtec Inc. | 46 | QTH-060-01-C-D-A-K-ND | 489,25000 Kč | Similar |
| QTH-060-01-F-D-A-K-TR | Samtec Inc. | 577 | SAM13227CT-ND | 142,58000 Kč | Similar |
| QTH-060-01-H-D-A-K | Samtec Inc. | 37 | QTH-060-01-H-D-A-K-ND | 504,79000 Kč | Similar |
| QTH-060-01-L-D-A-K | Samtec Inc. | 1 107 | SAM10670-ND | 167,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 48 | 110,86938 Kč | 5 321,73 Kč |
| 144 | 100,58042 Kč | 14 483,58 Kč |
| 288 | 93,02115 Kč | 26 790,09 Kč |
| 528 | 91,13172 Kč | 48 117,55 Kč |
| 1 056 | 85,98681 Kč | 90 802,07 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |

